PRM-5 | BEHA-AMPROBE

Rotary field direction tester, BEHA-AMPROBE PRM-5

Order No.: 27K0896
EAN: 0095969680295
MPN:
PRM-5
4375961
PRM-5 BEHA-AMPROBE Power Analysers
Image may differ
Unit Price (€ / pc.)
143.99 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
143.99 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
143.99 €

Rotary field direction indicator, PRM-5, BEHA-AMPROBE

When installing and connecting 3-wire three-phase motors and three-phase systems, it is important to check whether the rotating field of the motors and the direction of rotation of the three-phase system are correct. Incorrect connection can cause an incorrect starting of the three-phase motor and damage the motor or the driven machine. The PRM-5-EUR does not require a battery for operation and is a simple and reliable three-phase field direction indicator for the correct direction of rotation in three-phase supply lines and three-phase current sockets.

Functions

  • Rotary field display with LEDs
  • Display of a missing or incorrectly connected phase conductor

Device information

  • Fast determination of the phase sequence in the three-phase system
  • Voltage range from 100 to 700 V, frequency range 16 to 400 Hz
Technical specifications
Version mit LC-Anzeige
Product type Drehfeldrichtungsprüfer
Voltage 100-700 V
Audio Signal No
Logistics
Country of origin CN
Customs tariff number 90303370
Compliance
RoHS conform Yes
SVHC free Yes