PRM5 | BEHA-AMPROBE
Rotary field direction tester, BEHA-AMPROBE PRM5
Order No.: 99K3018
EAN: 0095969802185
MPN:
PRM5
4707069
Unit Price (€ / pc.)
201.11 € *
Standard delivery time from the manufacturer is: 2 Weeks
Phase sequence testers, PRM-5-EUR.
For testing the connections of faulty 3-phase cabling, to EN 61010-1; Overvoltage category: CAT IV 600 V. LED display. Voltage range: 100 to 700 V (16 to 400 Hz). Operating temperatures: 0 to +40 °C. Power supply: from tested unit. Dimensions: L 137 x W 65 x H 33 mm. Weight: 253 g. Supplied with 3 test leads, 3 test probes, 1 alligator clip, user manual, carrying bag. This special offer is only available as long as stock lasts.
Type: PRM-5-EUR, phase sequence tester
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | rotary field direction tester | |
| Version | with LC display | |
| Audio Signal | No | |
| Voltage | 100-700 V | |
| Batteries | AAA |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |