PRM6 | BEHA-AMPROBE
Rotary field direction tester, BEHA-AMPROBE PRM6
Order No.: 99K3020
EAN: 0095969802192
MPN:
PRM6
4707078
Unit Price (€ / pc.)
248.71 € *
Available: 0 pcs.
Leadtime: 1 Week **
Phase sequence testers, PRM-6-EUR.
For testing the connections of faulty 3-phase cabling, to EN 61010-1; Overvoltage category: CAT IV 600 V. Display: LCD. Voltage range: 40 to 700 V (16 to 60 Hz). Operating temperatures: 0 to +40 °C. Power supply: 2 x AAA batteries. Dimensions: L 137 x W 65 x H 33 mm. Weight: 170 g. Supplied with 3 test leads, 3 test probes, 3 alligator clips, user manual, carrying bag, 2 x AAA batteries. This special offer is only available as long as stock lasts.
Type: PRM-6-EUR, phase sequence tester
Technical specifications
Version | mit LC-Anzeige | |
Batteries | AAA | |
Product type | Drehfeldrichtungsprüfer | |
Voltage | 1-700 V | |
Connector | BNC | |
Audio Signal | No |
Download
Logistics
Country of origin | CN |
Customs tariff number | 90303370 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |