ADPTR-B15-EUR | BEHA-AMPROBE

Lamp test adapter kit, for installation tester, ADPTR-B15-EUR

Order No.: 27K0786
EAN: 4099891477561
MPN:
ADPTR-B15-EUR
4854873
BEHA-AMPROBE
ADPTR-B15-EUR BEHA-AMPROBE T&M Accessories and Spares
Image may differ
Unit Price (€ / pc.)
41.65 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
41.65 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
41.65 €

Lamp test adapter, 4854873, BEHA-AMPROBE

Safe and reliable measurement with the lamp test adapter This complete adapter set is designed to increase your safety when testing lamp sockets in luminaires. The adapters can be used in combination with a wide range of measuring instruments whose test leads have 4-mm safety plugs. These adapters allow testing on all common lamp sockets. They eliminate the need to hold individual test probes and provide reliable and safe contact.

Features

  • Easy to use, can be performed with one hand
  • Avoidance of short circuits during contacting and measurement
  • Reliable and safe contact to lamp sockets
  • Low contact resistance (important for mains internal resistance measurement)
  • Additional handle limitation (finger protection) for more safety
  • Handy robust housing
Technical specifications
Suitable for installation tester
Accessory Type lamp test adapter kit
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes