ADPTR-KIT1-EUR | BEHA-AMPROBE

Lamp test adapter kit, for installation tester, ADPTR-KIT1-EUR

Order No.: 27K0791
EAN: 4099891477615
MPN:
ADPTR-KIT1-EUR
4854835
ADPTR-KIT1-EUR BEHA-AMPROBE T&M Accessories and Spares
Image may differ
Unit Price (€ / pc.)
165.41 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
165.41 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
165.41 €

Lamp test adapter kit, 4854835, BEHA-AMPROBE

This complete adapter set is designed to increase your safety when testing lamp sockets in luminaires. The adapters can be used in combination with a wide range of measuring instruments whose test leads have 4 mm safety plugs. These adapters allow testing on all common lamp sockets. They eliminate the need to hold individual test probes and provide reliable and safe contact.

Features

  • Easy to use, can be performed with one hand
  • Avoidance of short circuits during contacting and measurement
  • Reliable and safe contact to lamp sockets
  • Low contact resistance (important for mains internal resistance measurement)
  • Additional grip limiter (finger guard) for more safety
  • Handy rugged housing
Technical specifications
Suitable for Installationstester
Product type Lampenprüfadapter-Set
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes