ADPTR-SCT-EUR | BEHA-AMPROBE
Socket test adapter, for installation tester, ADPTR-SCT-EUR
Order No.: 27K0793
EAN: 4099891477639
MPN:
ADPTR-SCT-EUR
4854899
Unit Price (€ / pc.)
57.1200 € *
Available: 0 pcs.
Leadtime: On Request **
Socket tester adapter, 4854899, BEHA-AMPROBE
This complete selection of socket testing adapters ensure safe and reliable testing with optimum contact to the socket. These adapters can be used in combination with a wide range of measuring instruments whose test leads have 4-mm safety plugs.
Features
- User-friendly
- Reliable and safe contact to sockets
- Low contact resistance, important for mains internal resistance measurement and loop impedance measurement
- Low contact resistance, important for protective conductor resistance measurement
- Handy robust housing
- Maintenance-free
Technical specifications
Suitable for | Installationstester | |
Product type | Steckdosenprüfadapter |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |