IRC-110-EUR | BEHA-AMPROBE
Beha-Amprobe IRC-110_EUR Thermal Imager (4909794)
The Beha-Amprobe IRC-110-EUR thermal imaging camera for professional use enables the easy target-ing and recording of objects and the subsequent rapid and accurate detection of heat-related problems. It is suitable for troubleshooting electrical connections, motors, HVAC systems and mechanical compo-nents, as well as for use in automotive technology and for examining the thermal insulation of buildings to identify possible causes of energy loss.
Device information
IR heat map and visual image blending
Choice of three colour palettes (greyscale, hot iron and rainbow)
Centre-point temperature measurement
Infrared measurement with distance/measurement ratio up to 20:1
Adjustable emissivity of 0.10 to 1.00
Automatic shut-off
Temperature display in °C and °F
Intuitive navigation
Hot and cold markers
Resolution | 128 x 128 Pixel | |
max. operating temperature | 500 °C | |
min. operating temperature | -10 °C | |
Field of View | 33° x 33° |
Country of origin | TW |
Customs tariff number | 90251900 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |