THWD-3 | BEHA-AMPROBE
BEHA-AMPROBE psychrometer, THWD-3, 3033042
Digital humidity and temperature measuring device, THWD-3, BEHA-AMPROBE
The THWD-3 is an instrument for measuring relative humidity and temperature. The extended probe allows the user to take measurements in channels or in areas that are difficult to access. The relative and MIN/MAX functions allow measurements to be taken in two different areas and then compared. The large dual display and the Data Hold function make it easy to view the measurement results. The THWD-3 uses a capacitive sensor for humidity measurement and measures the temperature in °C or °F with a resolution of 0.1% RH. And uses a capacitive sensor for humidity measurements up to 100% with a 10% resolution. The THWD-3 is also capable of displaying dew point and wet bulb readings.
Features
- Measuring sensor integrated in the device
- Switchable for measurement in °C or °F
- Integrated measured value memory (Data Hold)
- Minimum and maximum value memory
Resolution | 0,1 °C | |
Accuracy | ±0,1 % | |
max. operating temperature | 40 °C | |
min. operating temperature | 0 °C | |
Product type | Psychrometer | |
Response Time | 10 s | |
Relative Humidity Range | 0 bis 100 % |
Country of origin | TW |
Customs tariff number | 90258080 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |