EV-520-D | BEHA-AMPROBE
BEHA AMPROBE EV-520-D
Test adapter set, 5008532, BEHA-AMPROBE
Gain access to the charging output to perform safety and functional tests by simulating the presence of an electric vehicle The EV-500 Series Test Adapter Sets are designed to test the function and safety of charging stations with charging mode 3 for AC charging. The test adapter set allows you to perform tests with suitable measuring equipment such as an installation tester (e.g. ProInstall series from Beha-Amprobe).
Features
- Separate phase indication by three LEDs for easy checking if voltage is present.
- The mains socket offers the possibility to connect an external load to check if the electrical energy meter is working and measuring correctly
- Protection class IP 54 - dust and splash water protected
Version | test adapter kit | |
Batteries | AA | |
Measurement Standard | VDE 0100-722 | |
Degree of protection (IP) | IP54 |
Country of origin | SI |
Customs tariff number | 90303370 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |