GT-900-D FTT KIT | BEHA-AMPROBE
GT-900-D Appl.Tester w/Auto + PRCD Test, TRUTEST
Unit Price (€ / pc.)
2,560.88 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Appliance tester, GT-900-D FTT KIT, Beha-Amprobe
Appliance tester for testing in accordance with DIN VDE and DGUV regulation 3, easy operation via rotary switch and START/STOP button, suitable for technically trained persons, clear ok/not ok indication.
Features
- Fast safety and functional testing of IEC cord
- Easy operation via rotary switch and START/STOP button
- Database in the tester
Technical specifications
Version | Gerätetester | |
Measurement Standard | VDE 0701/0702 | |
Degree of protection (IP) | IP40 |
Download
Logistics
Country of origin | SI |
Customs tariff number | 90303200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |