GT-900_D KIT | BEHA-AMPROBE
Beha-Amprobe GT-900-D KIT incl. Professional 1314 Software-Paket (5010710)
Unit Price (€ / pc.)
2,663.2200 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2,663.22 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2,663.2200 €
Device tester, 5010710, BEHA-AMPROBE
Features
- Easy operation via rotary switch and START/STOP button
- Database in the test instrument, test information (attributes) available for each DUT
- Test current for protective conductor resistance 5 A and 0.2 A (AC)
- Differential current measurement method for protective conductor current
- Direct measurement method for touch current
- Fast safety and function test of cold device cables
- Suitable for technically instructed persons, clear pass/fail statement function
Technical specifications
Version | device tester | |
Batteries | lithium | |
Measurement Standard | VDE 0701/0702 | |
Degree of protection (IP) | IP20 |
Download
Logistics
Country of origin | GB |
Customs tariff number | 90309000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |