2100-ALPHA BUNDLE | BEHA-AMPROBE

BEHA-AMPROBE voltage tester bundle, 2100-ALPHA BUNDLE, 4980695

Order No.: 27K0777
EAN: 4099891459291
MPN:
2100-ALPHA BUNDLE
4980695
Series: 2100
2100-ALPHA BUNDLE BEHA-AMPROBE Voltage Testers
Image may differ
Unit Price (€ / pc.)
289.17 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
289.17 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
289.17 €

Voltage Tester, 4980695, BEHA-AMPROBE

The BEHA-Amprobe Voltage Detector 2100-Alpha is a robust and easy to use two-pole voltage detector for voltage and continuity testing. The 2100-Alpha is designed for industrial and commercial applications in the range 12 - 690 V AC/DC with safety ratings CAT IV 600 V, CAT III 690 V, developed according to voltage tester specifications and GS tested.

Visual (LED bargraph row) and audible indication - Voltage test - Single-pole phase test - Visual and audible continuity test - Double-pole rotating field direction indicator, no "3rd hand" required - Switchable load (load tester) of 240 W by means of two push buttons, triggering of an RCD/FI up to 30 mA - Automatic detection of DC/AC voltage, polarity detection - IP 64, splash-proof and dustproof - Captive measuring tip protection to reduce the risk of injury.

Technical specifications
Display LED
Version Spannungsprüfer-Bundle
Continuity test 0-500 kΩ
Rated category CAT III, CAT IV
Degree of protection (IP) IP64
max. voltage measuring range (AC) 690 V
max. voltage measuring range (DC) 690 V
Logistics
Country of origin CN
Customs tariff number 90303370
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes