2100-BETA | BEHA-AMPROBE

BEHA-AMPROBE voltage/continuity tester, 2100-BETA, 4312508

Order No.: 22K8259
EAN: 0095969664615
MPN:
2100-BETA
4312508
Series: 2100
2100-BETA BEHA-AMPROBE Voltage Testers
Image may differ
Unit Price (€ / pc.)
126.0567 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
126.06 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
126.0567 €

The Beha-Amprobe 2100-Alpha, 2100-Beta and 2100-Gamma are rugged and reliable two pole voltage testers for voltage and continuity checks. Built tough for use in industrial and commercial environments, the 2100 Series is safety rated up to CAT III 1000 V/ CAT IV 600 V and measures voltage range up to 1000 V AC. Designed with reinforced components for dependable performance, the 2100 Series has an ingress protection degree of IP 64 and is built according to voltage tester standard EN 61243-3:2010 and is GS approved.

• Automatic AC/DC voltage detection with polarity indication
• Voltage test up to 1000 V AC
• Switchable load and 10 mA or 30 mA RCD trip test with two push buttons
• Automatic continuity test with visual (LED)
• Single pole test to check phase polarity
• Two pole phase rotation indication
• Robust, double insulated cable with wear indication shows when the test leads are excessively worn or damaged and need replacement
• Torch light / measurement area illumination for working in poorly lit areas
• Audible indication when detected voltages above 50 V AC and 120 V DC
• Single-phase voltage detection using main probe - audible and visual signal when voltage detected
• Auto power ON/OFF and OFF button
• IP 64 splash and dust proof
• GS approved, built according to IEC 61243-3:2009, EN 61243-3:2010, DIN VDE 0682-401:2011
• Safety rated CAT IV 600 V / CAT III 690
Technical specifications
Version Spannungs-/Durchgangsprüfer
max. voltage measuring range (DC) 690 V
max. voltage measuring range (AC) 690 V
Continuity test 0-500 kΩ
Rated category CAT III, CAT IV
Display LED/LCD
Degree of protection (IP) IP64
Logistics
Country of origin CN
Customs tariff number 90303900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes