2100-DELTA | BEHA-AMPROBE
BEHA-AMPROBE voltage tester, 2100-DELTA, 5237726
Voltage Tester, 2100-DELTA, BEHA-AMPROBE
Beha-Amprobe is completing the 2100-Series voltage tester range with the 2100-Delta, a rugged feature rich TRMS voltage tester with current-function
With safety specifications to CAT III 1000 V/CAT IV 600 V measurement categories, it is the ideal product for troubleshooting in industrial and commercial environments. You can take readings for voltage, amperage, resistance, continuity and frequency with a single instrument. The test probes can be securely attached to the top of the unit's housing when you are testing voltage, so you have one hand free.
Features
- TRMS
- Open jaw for fast and easy current measurement
- GS mark from TÜV Rheinland
- Data Hold
- Flashlight / measurement area illumination for working in poorly lit areas with white LED
| Filter | Property | Value |
|---|---|---|
| Version | voltage tester | |
| max. voltage measuring range (DC) | 1500 V | |
| max. voltage measuring range (AC) | 1000 V | |
| Continuity test | 0-500 kΩ | |
| Rated category | CAT III, CAT IV | |
| Display | LED/LCD | |
| Degree of protection (IP) | IP64 |
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 90303200 |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |