MASTER KIT | BEHA-AMPROBE
MASTER KIT 2100-BETA, AM-555-EUR, AMP-330-EUR
Unit Price (€ / pc.)
474.81 € *
Available: 0 pcs.
Leadtime: On Request **
Master kit, MASTER KIT, BEHA-AMPROBE
MASTER KIT: voltage tester 2100-Beta with LC-/LED-displays + digital multimeter AM-555-EUR with true rms measurement + true rms current clamp AMP-330-EUR up to 1000 A AC/DC
Technical specifications
Display | LED/LCD | |
Version | Voltage tester/Digital multimeter/RMS current clamp | |
Continuity test | 0-500 kΩ | |
Rated category | CAT III, CAT IV | |
Degree of protection (IP) | IP64 | |
max. voltage measuring range (AC) | 1000 V | |
max. voltage measuring range (DC) | 1000 V |
Download
Logistics
Country of origin | CN |
Customs tariff number | 90303200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |