NCV-1040-EUR | BEHA-AMPROBE
BEHA-AMPROBE voltage tester, NCV-1040-EUR, 4918097
Unit Price (€ / pc.)
70.2100 € *
Available: 1 pcs.
Leadtime: 2 Weeks **
Total Price:
70.21 € *
Price list
Quantity
Price per unit*
1 pcs.
70.2100 €
5 pcs.
66.6995 €
15 pcs.
63.3675 €
*incl. VAT plus shipping costs
**Subject to prior sale
Voltage Tester, 4918097, BEHA-AMPROBE
The non-contact voltage testers of the Beha-Amprobe NCV-1000-EUR series offer a maximum of safety and comfort when testing for existing alternating voltage without having to interrupt the operation of the electrical system. The NCV-1000-EUR Series Voltage Detectors fit in any shirt pocket and can be used indoors and outdoors. They are tested to the highest overvoltage category (CAT IV 1000 V), protected against dust and water jets (IP 65) and can therefore be used in demanding industrial conditions.
Technical specifications
Display | LED | |
Version | Spannungsprüfer | |
Rated category | CAT IV | |
Degree of protection (IP) | IP65 | |
max. voltage measuring range (AC) | 1000 V | |
max. voltage measuring range (DC) | 50 V |
Download
Logistics
Country of origin | CN |
Customs tariff number | 90303370 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |