044067 | Benning
TRMS AC/DC current clamp 044067, 10 A (DC), 10 A (AC), 300 V (DC), 300 V (AC), opening 23 mm, CAT IV 300 V
Order No.: 22K7818
EAN: 4014651440678
MPN:
044067
STROMZANGE CM11
Unit Price (€ / pc.)
462.672 € *
Available: 0 pcs.
Leadtime: 1 Week **
Milliamp current clamp multimeter, 044067, Benning
In many cases, and especially in industrial environments, the use of modern true RMS measuring instruments is necessary. The TRUE RMS measuring method correctly displays the actual, effective value of an alternating current - regardless of whether the waveform of the current is sinusoidal or distorted.
Features
- Ideal for troubleshooting in electrical systems, controls, devices and automotive electrics
- Precise measurement of small AC / DC currents with highest resolution of 0.1 mA
- Precise due to true rms measurement method TRUE RMS
- Compact dimensions with 23 mm clamp opening
- Measurement of 4 mA - 20 mA process signals without interruption of the current loop
Technical specifications
Ausführung | AC/DC-Stromzange | |
Echteffektivwertmessung (TRMS) möglich | Yes | |
max. Strommesswert (bei AC) | 10 A | |
max. Strommesswert (bei DC) | 10 A | |
max. Widerstandsmessbereich | 500 kΩ | |
Spannungsmessbereich (AC) | 300 V | |
Spannungsmessbereich (DC) | 300 V | |
Überspannungskategorie | CAT IV 300 V | |
Zangenöffnung | 23 mm |
Download
Logistics
Ursprungsland | TW |
Zolltarifnummer | 90303100 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |