CC 3 | Benning

AC/DC current clamp adapter CC 3, 300 A (DC), 300 A (AC), opening 25 mm, CAT III 600 V

Order No.: 24K1598
EAN: 4014651440388
MPN:
CC 3
044038
CC 3 Benning Clamp Meters
Image may differ
Unit Price (€ / pc.)
213.605 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
213.61 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
213.605 €

Current clamp adapter, 044038, Benning

Features

  • Safe AC / DC current measurement up to 300 A
  • Connection via 4 mm safety measuring leads
  • Output: 1 mV AC / 1 A AC
Technical specifications
TRMS possible No
max. measured current value (AC) 300 A
max. measured current value (DC) 300 A
Product type AC/DC-Stromzangenadapter
Surge voltage category CAT III 600 V
Pliers opening 25 mm
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes