CM 5-1 | Benning
TRMS AC/DC current clamp CM 5-1, 600 A (DC), 600 A (AC), 1000 V (DC), 750 V (AC), opening 35 mm, CAT IV 600 V
Order No.: 22K7812
EAN: 4014651440661
MPN:
CM 5-1
044066
Unit Price (€ / pc.)
371.518 € *
Available: 0 pcs.
Leadtime: On Request **
Digital current clamp multimeter, 044066, Benning
Features
- Automatic selection of the correct measuring function of TRUE RMS voltage/current (AC / DC), resistance, continuity and diode
- Safe and easy operation - incorrect measurements due to wrong measuring range selection impossible
- Fast response time due to 5 samples per second
- Voltage measurement with low input impedance (LoZ) for suppression of capacitive/inductive interspersed voltages
- Multifunctional and powerful due to TRUE RMS measuring method for industrial applications
Technical specifications
TRMS possible | Yes | |
max. measured current value (AC) | 600 A | |
max. measured current value (DC) | 600 A | |
max. resistance range | 10 kΩ | |
Product type | AC/DC-Stromzange | |
max. voltage measuring range (AC) | 750 V | |
max. voltage measuring range (DC) | 1000 V | |
Surge voltage category | CAT IV 600 V | |
Pliers opening | 35 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 90303100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |