CM 7 | Benning
TRMS AC/DC current clamp CM 7, 1000 A (DC), 1000 A (AC), 1000 V (DC), 750 V (AC), opening 53 mm, CAT IV 600 V
Order No.: 22K7815
EAN: 4014651440593
MPN:
CM 7
044059
Unit Price (€ / pc.)
400.316 € *
Available: 0 pcs.
Leadtime: On Request **
Digital Current Clamp Multimeter, 044059, Benning
Features
- Multifunctional and powerful due to TRUE RMS measuring method for industrial applications.
- Safe current measurements up to 1,000 A AC/DC
- Highest measurement category CAT IV 600 V allows measurements directly at the source of the low-voltage installation
- LC display with backlight
- Compact protective bag and test leads included in delivery
Technical specifications
TRMS possible | Yes | |
max. measured value (frequency) | 400 Hz | |
max. measured current value (AC) | 1000 A | |
max. measured current value (DC) | 1000 A | |
max. resistance range | 4 MΩ | |
min. Measured value (frequency) | 1 Hz | |
Product type | AC/DC-Stromzange | |
max. voltage measuring range (AC) | 750 V | |
max. voltage measuring range (DC) | 1000 V | |
Surge voltage category | CAT IV 600 V | |
Pliers opening | 53 mm |
Download
Logistics
Country of origin | TW |
Customs tariff number | 90303100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |