CM 9-1 | Benning

TRMS leakage current clamp CM 9-1, 60 A (AC), 600 V (DC), 600 V (AC), opening 23 mm, CAT III 600 V, CAT IV 300 V

Order No.: 22K7694
EAN: 4014651446854
MPN:
CM 9-1
044682
CM 9-1 Benning Clamp Meters
Image may differ
Unit Price (€ / pc.)
575.96 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
575.96 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
575.96 €

Leakage current clamp with multimeter functions, CM 9-1, Benning

Error-related leakage currents are caused by weak insulation or insulation damages. The leakage current clamp allows quick and precise localization of all error types. By means of preventive measurements, possible damages due to uncontrolled leakage currents can be avoided in advance.

Features

  • reliable and easy detection of insulation faults
  • precise due to TRUE RMS measuring method
  • ideal for preventive maintenance and fault localization
  • includes carrying case, measuring leads and batteries
Technical specifications
TRMS possible Yes
max. measured value (frequency) 1 kHz
max. measured current value (AC) 60 A
max. resistance range 600 kΩ
Product type Leckstrommesszange
max. voltage measuring range (AC) 600 V
max. voltage measuring range (DC) 600 V
Surge voltage category CAT III 600 V, CAT IV 300 V
Pliers opening 23 mm
Logistics
Country of origin CN
Customs tariff number 90303100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes