CM 9-2 | Benning
TRMS leakage current clamp CM 9-2, 60 A (AC), opening 40 mm, CAT III 600 V, CAT IV 300 V
Order No.: 22K7693
EAN: 4014651446823
MPN:
CM 9-2
044685
Unit Price (€ / pc.)
734.23 € *
Available: 0 pcs.
Leadtime: On Request **
Leakage current clamp with Bluetooth and appBenning, CM 9-2, Benning
Error-related leakage currents are caused by weak insulation or insulation damages. The leakage current clamp allows quick and precise localization of all error types. By means of preventive measurements, possible damages due to uncontrolled leakage currents can be avoided in advance.
Features
- reliable and easy detection of insulation faults
- precise due to TRUE RMS measuring method
- ideal for preventive maintenance and fault localization
- includes carrying case and batteries
Technical specifications
TRMS possible | Yes | |
max. measured value (frequency) | 1 kHz | |
max. measured current value (AC) | 60 A | |
Product type | Leckstrommesszange | |
Surge voltage category | CAT III 600 V, CAT IV 300 V | |
Pliers opening | 40 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 90303100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |