CM 9 | Benning
TRMS leakage current clamp CM 9, 100 A (AC), opening 40 mm, CAT III 300 V
Order No.: 22K7692
EAN: 4014650440655
MPN:
CM 9
044065
This item is no longer available.
As an alternative, we recommend the following item:

TRMS leakage current clamp CM 9-1, 60 A (AC), 600 V (DC), 600 V (AC), opening 23 mm, CAT III 600 V, CAT IV 300 V
Order No.: 22K7694
Manufacturer: Benning
per pc. 575.96 € *
Leakage current clamp, 044065, Benning
Fault-related leakage currents are caused by insulation weaknesses or damage. With the BENNING CM 9 all sources of error can be localized quickly and precisely. Preventive measurements can avoid possible damage caused by uncontrolled leakage currents in advance.
Features
- The device is built and tested according to DIN VDE 0411 part 1/ EN 61010-1, DIN VDE 0404-4
- Measurement of leakage and residual currents in electrical installations (VDE 0100) and devices (VDE 0701-0702, BetrSichV)
- Highest resolution of 1 μA in 6 mA measuring range
- Reliable and easy detection of insulation faults (e.g. defective cables, loose terminals, contamination, moisture)
- Measurement without shutdown during normal operation of the plant/device
Technical specifications
TRMS possible | Yes | |
max. measured value (frequency) | 60 kHz | |
max. measured current value (AC) | 100 A | |
Product type | Leckstrommesszange | |
Surge voltage category | CAT III 300 V | |
Pliers opening | 40 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 90303100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |