MM 4 | Benning

TRMS clamp multimeter MM 4, 300 A (AC), 600 V (DC), 600 V (AC), CAT II 600 V, CAT III 300 V

Order No.: 21K3416
EAN: 4014651000605
MPN:
MM 4
044073
MM 4 Benning Clamp Meters
Image may differ
Unit Price (€ / pc.)
219.7930 € *
Available: 1 pcs.
Leadtime: 1 Week **
Total Price:
219.79 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
219.7930 €

Digital Current Clamp Multimeter, 044073, Benning

Digital current clamps are offered for simple and demanding applications in industry, maintenance, automotive engineering, heating, ventilation and air conditioning technology, as well as crafts. Whether for training, electrical engineering, troubleshooting, burglar and fire alarm systems, automation, heating systems, water storage tanks, renewable energies or applications with high system voltages - you will find the right digital current clamp for you.

Features

  • CAT III 300 V
  • 300 A/AC current measurement range
  • With current clamp attachment
Technical specifications
TRMS possible Yes
max. measured current value (AC) 300 A
max. resistance range 42 MΩ
Product type Zangenmultimeter
max. voltage measuring range (AC) 600 V
max. voltage measuring range (DC) 600 V
Surge voltage category CAT II 600 V, CAT III 300 V
Logistics
Country of origin TW
Customs tariff number 90303100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes