050420 | Benning

Solar irradiation/temperature measuring device, (L x W x H) 150 x 80 x 33 mm, 050420

Order No.: 24K1615
EAN: 4014651504202
MPN:
050420
SUN 2
Benning
050420 Benning Energy Measurement
Image may differ
Unit Price (€ / pc.)
610.9460 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
610.95 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
610.9460 €

Radiation and temperature meters for PV systems and solar thermal technology, type Benning SUN 2.

With integrated digital compass for measuring roof orientation and slope, integrated real-time clock, USB port, data logger function for 5000 data records; Measuring range: 100 to 1250 Wm², or 30 to 400 BTU/h/ft². Temperature: –30 to +125 °C. Compass bearing: up to 360°. Slope: up to 80°. Dimensions: L 150, W 80, H 33 mm. Weight: 265 g. Supplied with bag, protective rubber holster, module and ambient temperature sensor, set of batteries, USB cable, CD-ROM.

Type: 050420, radiation and temperature meter

Technical specifications
Width 80 mm
Weight 265 g
Height 33 mm
Length 150 mm
Product type solar irradiation/temperature measuring device
Logistics
Country of origin GB
Customs tariff number 90303370
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes