044083 | Benning

Digital multimeter 044083, 10 A(DC), 10 A(AC), 1000 VDC, 750 VAC, 1 pF to 2 mF, CAT II 1000 V, CAT III 600 V

Order No.: 21K3400
EAN: 4014650440839
MPN:
044083
MULTIMETER MM1-3
Benning
044083 Benning Multimeters
Image may differ
Unit Price (€ / pc.)
165.41 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
165.41 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
165.41 €

Digital multimeters with volt sensing function, type Benning MM 1-3.

For voltage (750 VAC/1000 VDC), DC/AC current (10 A), resistance (20 Mohm), capacitance (2.0 mF), frequency (20 MHz), temperature (-20 to +800 °C), continuity check (25 ohm) and diode test (1.5 mA). Visual and acoustic phase voltage signals. Cable failures and defective lamps localized from the power supply side. With 3 1/2 digit LCD (2000 digits), automatic/manual range selection and switch-off, battery status indicator, measured value memory (HOLD); Overvoltage category: CAT III 600 V, CAT II 1000 V. Supplied with compact bag, rubber suspension device, batteries, test leads and a wire thermal probe with adapter.

Type: MM 1-3, digital multimeter

Technical specifications
Anzeige Digits 2000
Ausführung Digital-Multimeter
Echteffektivwertmessung (TRMS) möglich No
Kapazitätsbereich 1 pF bis 2 mF
max. Strommesswert (bei AC) 10 A
max. Strommesswert (bei DC) 10 A
max. Widerstandsmessbereich 20 MΩ
Spannungsmessbereich (AC) 750 V
Spannungsmessbereich (DC) 1000 V
Überspannungskategorie CAT II 1000 V, CAT III 600 V
Logistics
Ursprungsland CN
Zolltarifnummer 90303100
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes