044085 | Benning
TRMS digital multimeter 044085, 10 A(DC), 10 A(AC), 1000 VDC, 1000 VAC, 1 nF to 10 mF, CAT IV 600 V
Industrial Multimeter, 044085, Benning
Non-linear loads generated, for example, by variable speed motor drives, frequency converters or power supplies for office equipment and LED lights, generate reactive power in the network. As a result, multimeters and current clamps with the average-measuring method (RMS) display the measured values less accurately.
In many cases, and especially in industrial environments, the use of modern TRUE RMS measuring instruments is necessary. The TRUE RMS measuring method correctly displays the actual, effective value of an alternating current - regardless of whether the waveform of the current is sinusoidal or distorted.
Features
- Basic measurement modes for current, voltage, resistance, continuity, diode, capacitance, frequency and temperature
- TRUE RMS true rms measurement method for precise measurement results even with non-sinusoidal signal characteristics
- Highest measurement category CAT IV 600 V for maximum safety
- AutoV function for automatic AC / DC voltage detection and low input impedance (LoZ) for suppression of capacitive/inductive interspersed voltages
- Integrated volt sensor signals phase voltages and cable breaks in lines without contact
Anzeige Digits | 60000 | |
Ausführung | Digital-Multimeter | |
Echteffektivwertmessung (TRMS) möglich | Yes | |
Kapazitätsbereich | 1 nF bis 10 mF | |
max. Strommesswert (bei AC) | 10 A | |
max. Strommesswert (bei DC) | 10 A | |
max. Widerstandsmessbereich | 40 MΩ | |
Spannungsmessbereich (AC) | 1000 V | |
Spannungsmessbereich (DC) | 1000 V | |
Überspannungskategorie | CAT IV 600 V |
Ursprungsland | CN |
Zolltarifnummer | 90303100 |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |