MM 2 | Benning

Digital multimeter MM 2, 20 A(DC), 20 A(AC), 1000 VDC, 750 VAC, CAT II 1000 V, CAT III 600 V

Order No.: 21K3412
EAN: 4014651000520
MPN:
MM 2
044028
MM 2 Benning Multimeters
Image may differ
Unit Price (€ / pc.)
164.815 € *
Available: 1 pcs.
Leadtime: On Request **
Total Price:
164.82 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
164.815 €

Digital multimeters, type Benning MM 2.

With 3 1/2-digit LCD (2000 digits), 20 mm height, polarity indication/battery low warning and manual range selection; DC voltage: 0.1 mV to 1000 V. AC voltage: 0.1 mV to 750 V. DC current: 0.1 µA to 20 A. AC current: 0.1 µA to 20 A. Resistance 0.1 ohm to 20 Mohm. Continuity check: 50 ohm. Diode test: 1.5 mA. Overvoltage category: CAT III 600 V, CAT II 1000 V. Certification: IEC/EN 61010-1. All ranges with overload protection. Operating temperatures: 0 to +50 °C. Basic tolerance: ±0.5 %. Operation: 9.0 V battery. Dimensions without/with protective rubber holster: L 175/192, W 89/95, H 31/50 mm. Weight: 340/550 g. Rubber holster, compact bag, safety leads and battery are included in the delivery.

Type: MM 2, digital multimeter

Technical specifications
Display Digits 20000
Version Digital-Multimeter
TRMS possible No
max. measured current value (AC) 20 A
max. measured current value (DC) 20 A
max. resistance range 20 MΩ
max. voltage measuring range (AC) 750 V
max. voltage measuring range (DC) 1000 V
Surge voltage category CAT II 1000 V, CAT III 600 V
Logistics
Country of origin TW
Customs tariff number 90303100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes