MMP 3 | Benning

Digital multimeter MMP 3, 600 VDC, 600 VAC, 10 nF to 100 µF, CAT II 600 V, CAT III 300 V

Order No.: 21K3425
EAN: 4014650440846
MPN:
MMP 3
044084
MMP 3 Benning Multimeters
Image may differ
Unit Price (€ / pc.)
81.9910 € *
Available: 3 pcs.
Leadtime: 2 Weeks **
Total Price:
81.99 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
81.9910 €

Digital multimeters, pocket format, type Benning MM P3.

For voltages up to 600 V AC/DC, resistance up to 40 Mohm, capacitance 100 µF, frequency 5.0 MHz, continuity check (50 ohm) and diode test (1.1 mA). With 3 5/6 digit LCD (5000 digits). Automatic/manual range selection and switch-off, battery status indicator, measured value memory (HOLD); Overvoltage category: CAT III 300 V, CAT II 600 V. Dimensions: 132 x 86 x 19 mm. Weight: 130 g. Supplied with batteries, leather case, permanently connected test leads.

Type: MM P3, digital multimeter

Technical specifications
Display Digits 4000
Version Digital-Multimeter
TRMS possible No
Capacity range 10 nF bis 100 µF
max. resistance range 40 MΩ
max. voltage measuring range (AC) 600 V
max. voltage measuring range (DC) 600 V
Surge voltage category CAT II 600 V, CAT III 300 V
Logistics
Country of origin CN
Customs tariff number 90303100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes