044123 | Benning

German schuko-style CEE adapter 32 A, for device tester ST 710/720, 044123

Order No.: 24K2176
EAN: 4014651441231
MPN:
044123
ADAPTER CEE-KU./SCHUKOST.
Benning
044123 Benning T&M Accessories and Spares
Image may differ
Unit Price (€ / pc.)
105.1960 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
105.20 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
105.1960 €

Measuring adapter, 044123, Benning

Features

  • 32 A CEE coupling - Schuko plug
  • For measurement of RPE, RISO and IEA
Technical specifications
Suitable for device tester ST 710/720
Accessory Type german schuko-style CEE adapter 32 A
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes