044128 | Benning
CEE adapter cable 32 A, for Measuring instruments, 044128
Order No.: 24K2180
EAN: 4014651441286
MPN:
044128
ADAPTER CEE-KU/CEE-ST 32A
Unit Price (€ / pc.)
165.886 € *
Available: 0 pcs.
Leadtime: 1 Week **
CEE adapter cable, 044128, Benning
Features
- With identification function
- Original EV charging cable
Technical specifications
Suitable for | Measuring instruments | |
Accessory Type | CEE adapter cable 32 A |
Download
Logistics
Country of origin | CN |
Customs tariff number | 90303100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |