ERDUNGSSET | Benning
Ground kit, for IT 115/120/130, ERDUNGSSET
Order No.: 24K1614
EAN: 4014650441133
MPN:
ERDUNGSSET
044113
Unit Price (€ / pc.)
185.164 € *
Available: 0 pcs.
Leadtime: 1 Week **
Grounding kit, 044113, Benning
Features
- For ground measurement by means of three-wire measuring method
- Consisting of 2 grounding rods and 3 test cables (2 x L = 20 m, 1 x L = 4.5 m)
Technical specifications
Geeignet für | IT 115/120/130 | |
Zubehörart | Erdungsset |
Download
Logistics
Ursprungsland | SI |
Zolltarifnummer | 90309000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |