050308 | Benning
Device tester, 050308
Equipment testers to DIN VDE 0701/0702, type Benning ST 710.
Electrical equipment tester to VDE 0701/0702, BGV A3, BetrSichV, ÖVE/ÖNORM E 8701, NEN 3140. Easy operation via 3 keys. Complete test within 10 seconds, automatic test sequence for devices of class I, II (III) and cable test. Measurement of protective ground resistance, insulation resistance, ground conductor/safety current, voltage on external outlets (L-N, L-PE, N-PE), continuity and short-circuit test of the phase/neutral conductor, 3-phase test by way of differential current measurement and measuring adapter. Device regulation IEC/EN 61010-1, IEC/EN 61557 part 1, 2 and 4. Graphic display; Dimensions: 270 x 115 x 55 mm. Weight: 800 g. Included in delivery: carrying bag, test lead with alligator clip, IEC appliance cord, 6 batteries type AA.
Type: 050308, equipment tester ST 710
Version | device tester | |
Batteries | AA | |
Measurement Standard | VDE 0701/0702 |
Country of origin | GB |
Customs tariff number | 90303370 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |