020023 | Benning
Voltage tester, 020023
Order No.: 22K8394
EAN: 4014651200234
MPN:
020023
SPANNUNGSPR. PROFIPOL+
Unit Price (€ / pc.)
57.834 € *
Available: 0 pcs.
Leadtime: 1 Week **
Voltage- and continuity tester Benning PROFIPOL +
• Voltage from 12 V to 690 V AC/ DC (LED)
• Display steps: 12, 24, 50, 120, 230, 400, 690 V AC/ DC
are fully functioning with empty or non-inserted batteries
• Acoustic and optical continuity test up to 100 kW (buzzer/yellow W-LED)
• Single pole phase test (red LED) (AC)
• polarity test (+/-) (DC)
• cable defect detector (yellow LED)
• test grip fixation for one-hand handling at sockets and for secure storage
• IP 54 protection (dust-/ splash water proof)
• impact proof and robust case
• built and tested according to DIN EN 61243-3, VDE 0682-401:2015
• Overvoltage category CAT III 600 V, CAT II 690 V
Technical specifications
Display | LED | |
Version | voltage/continuity tester | |
Continuity test | 0-100 kΩ | |
Rated category | CAT III | |
Degree of protection (IP) | IP54 | |
max. voltage measuring range (AC) | 690 V | |
max. voltage measuring range (DC) | 690 V |
Download
Logistics
Country of origin | IE |
Customs tariff number | 90303370 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |