DUSPOL DIGITAL + HARDCASE | Benning

Benning voltage tester, DUSPOL DIGITAL + HARDCASE, 050264

Order No.: 22K8292
EAN: 4014651502642
MPN:
DUSPOL DIGITAL + HARDCASE
050264
Series: DUSPOL
DUSPOL DIGITAL + HARDCASE Benning Voltage Testers Image 1
DUSPOL DIGITAL + HARDCASE Benning Voltage Testers Image 2
DUSPOL DIGITAL + HARDCASE Benning Voltage Testers Image 3
Image may differ
Unit Price (€ / pc.)
159.1030 € *
Available: 2 pcs.
Leadtime: 1 Week **
Total Price:
159.10 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
159.1030 €

Voltage/Continuity tester, 050264, Benning

Digital voltage and continuity tester, LED/LCD

Features

  • voltage testing up to 1000 V AC TRUE RMS/1200 V DC
  • TRUE RMS measuring method
  • conducting-state voltage measurement of diodes
  • automatic LC display illumination by means of a light sensor
Technical specifications
Version Spannungsprüfer
max. voltage measuring range (DC) 1200 V
max. voltage measuring range (AC) 1000 V
Continuity test 0-100 kΩ
Rated category CAT III, CAT IV
Display LED/LCD
Degree of protection (IP) IP65
Logistics
Country of origin IE
Customs tariff number 90303370
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes