TRITEST EASY | Benning
Benning voltage tester, TRITEST EASY, 020051
Order No.: 22K8277
EAN: 4014651200517
MPN:
TRITEST EASY
020051
Unit Price (€ / pc.)
71.281 € *
Available: 0 pcs.
Leadtime: 1 Week **
Non-contact phase and phase sequence testers, type Benning TRITEST easy.
For fast phase tests in AC power circuits, phase sequence test, detection of cable breaks in insulated live lines, visual indication via red/green LED test tip; Voltage range: 200 to 1000 VAC. Frequency range: 45 to 65 Hz. Overvoltage category: CAT IV 600 V, CAT III 1000 V (DIN EN 61010-1). Dimensions: 153 x 20 x 25 mm. Weight: approx. 40 g. Supplied with batteries and CD-R.
Type: 020051, phase and phase sequence tester
Technical specifications
Display | LED | |
Version | Spannungsprüfer | |
Rated category | CAT III, CAT IV | |
max. voltage measuring range (AC) | 1000 V | |
max. voltage measuring range (DC) | 200 V |
Download
Logistics
Country of origin | TW |
Customs tariff number | 90303370 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |