6-812 | Bernstein
Pin wrench, 1 mm, hexagon, L 46 mm, 6-812
Order No.: 02L6450
EAN: 4250838508018
MPN:
6-812
Unit Price (€ / pc.)
0.7973 € *
Available: 0 pcs.
Available in 5 Days: 52 pcs.
Leadtime: 2 Weeks **
Total Price:
0.80 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7973 €
5 pcs.
0.6664 €
*incl. VAT plus shipping costs
**Subject to prior sale
Hex wrench, 6-812, BERNSTEIN
Bernstein allen hex wrench, nickel-plated.
Technical specifications
Ausführung | Stiftschlüssel | |
Größe | 1 mm | |
Länge | 46 mm | |
Spitzentyp | Sechskant | |
VDE-/1000V-geprüft | No |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 82054000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |