6-823 | Bernstein

Pin wrench, 6 mm, hexagon, L 90 mm, 6-823

Order No.: 02L6461
EAN: 4250838508124
MPN:
6-823
6-823 Bernstein Allen and Torx Keys
Image may differ
Unit Price (€ / pc.)
1.6541 € *
Available: 0 pcs.
Available in 5 Days: 79 pcs.
Leadtime: 2 Weeks **
Total Price:
1.65 € *
Price list
Quantity
Price per unit*
1 pcs.
1.6541 €
5 pcs.
1.5232 €
*incl. VAT plus shipping costs
**Subject to prior sale

Hex wrench, 6-823, BERNSTEIN

Bernstein allen hex wrench, nickel-plated.

Technical specifications
Ausführung Stiftschlüssel
Größe 6 mm
Länge 90 mm
Spitzentyp Sechskant
VDE-/1000V-geprüft No
Logistics
Ursprungsland DE
Zolltarifnummer 82054000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes