6-852 | Bernstein
Pin wrench, 1/16", hexagon, L 50 mm, 6-852
Order No.: 02L6467
EAN: 4250838508308
MPN:
6-852
Unit Price (€ / pc.)
0.4879 € *
Available: 0 pcs.
Available in 5 Days: 30 pcs.
Leadtime: 2 Weeks **
Total Price:
0.49 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4879 €
5 pcs.
0.3689 €
*incl. VAT plus shipping costs
**Subject to prior sale
Hex wrench, 6-852, BERNSTEIN
Bernstein allen hex wrench, nickel-plated.
Technical specifications
Version | Stiftschlüssel | |
Size | 1/16" | |
Length | 50 mm | |
Peak type | Sechskant | |
1000V Insulated | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82054000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |