9-205-ESD-SET1 | Bernstein
ESD ball joint vise, 170 x 75 mm, aluminum, 9-205-ESD-SET1
Unit Price (€ / pc.)
227.4923 € *
Available: 0 pcs.
Available in 5 Days: 8 pcs.
Leadtime: 2 Weeks **
ESD ball joint vice, 9-205-ESD-SET1, Bernstein
Features
- Precision ball joint 360° rotatable
- Infinitely adjustable quick clamping
- For clamping to the workbench (table thickness max 80 mm)
- 50 mm ESD plastic jaws with grip
- Clamping width 70 mm
- Clamping depth 38 mm
- Clamping pressure 1470 N
Technical specifications
Version | Kugelgelenk-Schraubstock | |
ESD protection | Yes | |
Size | 170 x 75 mm | |
Material | Aluminium |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82057000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |