9-205-K | Bernstein

Ball joint vise, 170 x 75 mm, span width 70 mm, jaw width 50 mm, aluminum, 9-205-K

Order No.: 05L0224
EAN: 4250838532709
MPN:
9-205-K
Series: SPANNFIX
9-205-K Bernstein Bench Vices, PCB Holders, Clamps
Image may differ
Unit Price (€ / pc.)
206.6911 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
206.69 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
206.6911 €

Ball joint vice, 9-205-K, Bernstein

Features

  • Precision ball joint 360° rotatable
  • Infinitely adjustable quick clamping
  • For clamping to the workbench (table thickness max 80 mm)
  • Velcro 50 mm plastic jaws, flexible pressure lock
  • Clamping width 70 mm
  • Clamping depth 38 mm
  • Clamping pressure 1470 N
Technical specifications
Version Kugelgelenk-Schraubstock
Size 170 x 75 mm
Span Width 70 mm
Jaw width 50 mm
ESD protection No
Material Aluminium
Logistics
Country of origin DE
Customs tariff number 82057000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes