9-205 S19 | Bernstein
ESD vise, span width 70 mm, jaw width 50 mm, die-cast aluminum, 9-205 S19
Order No.: 99L1906
EAN: 4099891431259
MPN:
9-205 S19
9-205 S19 KIT
As an alternative, we recommend the following item:

Ball joint vise, span width 70 mm, jaw width 50 mm, die-cast aluminum, 9-205
Order No.: 07L3270
Manufacturer: Bernstein
per pc. 153.51 € *
*incl. VAT plus shipping costs
Vise, type Bernstein Spannfix 9-205 With ball joint and locking lever. The work piece can be adjusted to suit any working position. With tabletop screw clamp (tabletop thickness: max. 80 mm). Special plastic jaws with a width of 50 mm. Clamping pressure: 150 Kp Clamping width: 70 mm Clamping depth: 38 mm Included: 9-205 S19: 9-205 Spannfix; 3-0641 Side Cutters; 5-240 Key File Set (6-pc)
Technical specifications
Version | Schraubstock | |
Jaw width | 50 mm | |
ESD protection | Yes | |
Material | Aluminium-Druckguss | |
Span Width | 70 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82057000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |