9-215-ESD | Bernstein
ESD ball joint vise, 180 x 115 mm, span width 70 mm, jaw width 50 mm, aluminum, 9-215-ESD
Unit Price (€ / pc.)
205.394 € *
Available: 0 pcs.
Available in 5 Days: 7 pcs.
Leadtime: 2 Weeks **
ESD ball joint vice, 9-215-ESD, Bernstein
Features
- Precision ball joint 360° rotatable
- Infinitely adjustable quick clamping
- For screwing to the workbench (place dimensions: 150x106mm)
- 50 mm ESD plastic jaws with grip
- Clamping width 70 mm
- Clamping depth 38 mm
- Clamping pressure 1470 N
Technical specifications
Version | Kugelgelenk-Schraubstock | |
Size | 180 x 115 mm | |
Span Width | 70 mm | |
Jaw width | 50 mm | |
ESD protection | Yes | |
Material | Aluminium |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82057000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |