9-215-K | Bernstein
Ball joint vise, 180 x 115 mm, span width 70 mm, jaw width 50 mm, aluminum, 9-215-K
Unit Price (€ / pc.)
193.4226 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
ESD ball joint vice, 9-215-K, Bernstein
Features
- Precision ball joint 360° rotatable
- Infinitely adjustable quick clamping
- For screwing to the workbench (place dimensions: 150x106mm)
- Velcro 50 mm plastic jaws, flexible snap closure
- Clamping width 70 mm
- Clamping depth 38 mm
- Clamping pressure 1470 N
Technical specifications
Ausführung | Kugelgelenk-Schraubstock | |
Backenbreite | 50 mm | |
ESD-Schutz | No | |
Größe | 180 x 115 mm | |
Material | Aluminium | |
Spannweite | 70 mm |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 82057000 |
Compliance
RoHS konform | not_relevant |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |