9-225 | Bernstein
ESD vise, span width 100 mm, jaw width 100 mm, die-cast aluminum, 9-225
Order No.: 07L3250
EAN: 4099891430863
MPN:
9-225
This item is no longer available.
As an alternative, we recommend the following item:

Ball joint vise, span width 70 mm, jaw width 50 mm, die-cast aluminum, 9-205
Order No.: 07L3270
Manufacturer: Bernstein
per pc. 153.51 € *
Vise system, type Bernstein Spannfix-Maxi 9-225
With ball joint. Heavy-duty. Otherwise with the same functions as the smaller Spannfix-Vario vise described above. However, with steel jaws for working on larger and heavier work pieces. Reversible jaws, smooth and serrated.
With fastening clamp for max. 85 mm table top thickness.
Jaw width: 100 mm
Clamping width: 100 mm
Clamping depth: 50 mm
Technical specifications
Version | Schraubstock | |
Jaw width | 100 mm | |
ESD protection | Yes | |
Material | Aluminium-Druckguss | |
Span Width | 100 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82057000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |