9-240-ESD | Bernstein
ESD PCB holder, 360 x 280 mm, span width 270 mm, steel/plastic/die-cast aluminum, 9-240-ESD
Unit Price (€ / pc.)
213.0457 € *
Available: 1 pcs.
Available in 5 Days: 1 pcs.
Leadtime: 2 Weeks **
Total Price:
213.05 € *
Price list
Quantity
Price per unit*
1 pcs.
213.0457 €
5 pcs.
191.6019 €
*incl. VAT plus shipping costs
**Subject to prior sale
Ball joint PCB holder and cable, 9-240-ESD, Bernstein
The SPANNFIX VARIO can be used to clamp PCBs / circuit boards up to a length of 270 mm. Due to the infinitely adjustable ball, the PCB can be securely positioned and held in all directions. A quick turning of the PCB`s / circuit boards is possible thanks to the adapter.
Very helpful as a third hand when soldering or mounting, useful clamping and holding device with quick release mechanism.
Features
- Precision ball joint 360° rotatable
- Infinitely adjustable quick clamping
- Stable placement frame with adjustable and rotatable holders
- Board holder adjustable from 25 mm to 270 mm
Technical specifications
Version | Platinenhalterung | |
ESD protection | Yes | |
Size | 360 x 280 mm | |
Material | Stahl/Kunststoff/Aluminium-Druckguss | |
Span Width | 270 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82057000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |