9-251-ESD-SET1 | Bernstein
ESD ball joint holder, 170 x 75 mm, aluminum, 9-251-ESD-SET1
Unit Price (€ / pc.)
145.5965 € *
Available: 0 pcs.
Available in 5 Days: 4 pcs.
Leadtime: 2 Weeks **
ESD ball joint holder, 9-251-ESD-SET1, Bernstein
Features
- Ball-joint quick clamp for heavy parts, 360° rotatable, steplessly lockable
- For clamping to the workbench (table thickness max. 80mm)
- Threaded pin M12 x 1,5 x 20 mm
- Mounting surface approx. Ø 20 mm
- With scroll washer and lock nut, lock nut for the thread
- With ESD grounding plug
- With ESD grounding cable, 1800 mm
Technical specifications
Version | Kugelgelenk-Halter | |
ESD protection | Yes | |
Size | 170 x 75 mm | |
Material | Aluminium |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82057000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |