9-252-K-SET1 | Bernstein
Jaw head, 70 x 50 mm, span width 70 mm, jaw width 50 mm, aluminum, 9-252-K-SET1
Unit Price (€ / pc.)
154.6881 € *
Available: 0 pcs.
Available in 5 Days: 1 pcs.
Leadtime: 2 Weeks **
Screw head, 9-252-K-SET1, Bernstein
Features
- For precision ball joint rotatable 360° steplessly lockable quick release
- To screw on for ball joint holders 9-251, 9-261, 9-281
- Velcro 50 mm plastic jaws, flexible pressure lock
- Clamping width 70 mm
- Clamping depth 38 mm
- Clamping pressure 1470 N
- Spare jaws 50 mm SET (5 pair)
Technical specifications
Version | Schraubkopf | |
Size | 70 x 50 mm | |
Span Width | 70 mm | |
Jaw width | 50 mm | |
ESD protection | No | |
Material | Aluminium |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82057000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |