9-255 | Bernstein

ESD angle adapter, die-cast aluminum, 9-255

Order No.: 07L3284
EAN: 4099891430979
MPN:
9-255
Series: SPANNFIX
Bernstein
9-255 Bernstein Bench Vices, PCB Holders, Clamps
Image may differ
Unit Price (€ / pc.)
23.9785 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
23.98 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
23.9785 €

Corresponding angle adapter, type 9-255.

Auxiliary unit for all heads.

Technical specifications
Ausführung SPANNFIX-Kopfteile
ESD-Schutz Yes
Material Aluminium-Druckguss
Logistics
Ursprungsland DE
Zolltarifnummer 82057000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes