9-261-ESD-SET1 | Bernstein

ESD ball joint holder kit, 180 x 110 mm, aluminum, 9-261-ESD-SET1

Order No.: 05L0237
EAN: 4250838529754
MPN:
9-261-ESD-SET1
Series: SPANNFIX
9-261-ESD-SET1 Bernstein Bench Vices, PCB Holders, Clamps
Image may differ
Unit Price (€ / pc.)
141.6933 € *
Available: 0 pcs.
Available in 5 Days: 3 pcs.
Leadtime: 2 Weeks **
Total Price:
141.69 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
141.6933 €

ESD ball joint holder, 9-251-ESD-SET1, Bernstein

Features

  • Ball-joint quick clamp for heavy parts, 360° rotatable, steplessly lockable
  • For screwing to the workbench (space dimensions: 150x106mm)
  • Threaded pin M12 x 1,5 x 20 mm
  • Mounting surface approx. Ø 20 mm
  • With scroll washer and lock nut, lock nut for the thread
  • With ESD grounding plug
  • With ESD grounding cable, 1800 mm
Technical specifications
Version Kugelgelenk-Halter-Set
ESD protection Yes
Size 180 x 110 mm
Material Aluminium
Logistics
Country of origin DE
Customs tariff number 82057000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes